Surface mount white LED emitter delivering 3955 lumens at 1.1A forward current. Features an 85 CRI and 3000K correlated color temperature with a 115° viewing angle. Operates from -40°C to 85°C, with a maximum current rating of 2.1A. Packaged in a 23.85mm x 23.85mm x 1.7mm SMD/SMT package. RoHS compliant and lead-free.
Sign in to ask questions about the Cree CXA2540-0000-000N00U430F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CXA2540-0000-000N00U430F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 23.85mm |
| Forward Current | 1.1A |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 23.85mm |
| Lens Style | Flat |
| Luminous Flux | 3955lm |
| Max Current Rating | 2.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2540 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2540-0000-000N00U430F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.