
The CXA2540-0000-000N00U435H is a white LED from Cree with a correlated color temperature of 3500K and a color rendering index of 80. It has a forward current rating of 1.1A and a maximum operating temperature of 85°C. The LED is packaged in a tray with 100 units and is RoHS compliant. It has a luminous flux of 4230lm and a viewing angle of 115°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree CXA2540-0000-000N00U435H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CXA2540-0000-000N00U435H technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K 2-Step MacAdam Ellipse |
| Forward Current | 1.1A |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 23.85mm |
| Lens Style | Flat |
| Luminous Flux | 4230lm |
| Max Current Rating | 2.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2540 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2540-0000-000N00U435H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
