The XLamp CXA2540 LED emitter features a correlated color temperature of 3000K and a color rendering index of 80. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and available in a tray packaging with 100 units per package. The CXA2540 has a luminous flux of 4545lm and a viewing angle of 115°.
Checking distributor stock and pricing after the page loads.
Cree CXA2540-0000-000N00V20E7 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 1.1A |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 23.85mm |
| Lens Style | Flat |
| Luminous Flux | 4545lm |
| Max Current Rating | 2.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2540 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
No datasheet is available for this part.