
The XLamp CXA2540 LED emitter features a correlated color temperature of 2700K and a color rendering index of 80. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and available in a tray packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree CXA2540-0000-000N00V20E8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CXA2540-0000-000N00V20E8 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Forward Current | 1.1A |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 23.85mm |
| Lens Style | Flat |
| Luminous Flux | 4545lm |
| Max Current Rating | 2.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2540 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2540-0000-000N00V20E8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
