
Surface mount single color LED emitter, white illumination, featuring a high luminous flux of 4230lm. This component offers a Correlated Color Temperature (CCT) of 3500K and a Color Rendering Index (CRI) of 80. Designed for surface mounting, it operates with a forward current of 1.1A and a maximum current rating of 2.1A, within an operating temperature range of -40°C to 85°C. The LED emitter has a viewing angle of 115° and is RoHS compliant.
Sign in to ask questions about the Cree CXA2540-0000-000N00V235F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CXA2540-0000-000N00V235F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Depth | 23.85mm |
| Forward Current | 1.1A |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 23.85mm |
| Lens Style | Flat, Round |
| Luminous Flux | 4230lm |
| Max Current Rating | 2.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2540 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2540-0000-000N00V235F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.