
Surface mount, single-color white LED emitter featuring a 115° viewing angle and flat lens style. Delivers 4545 lumens luminous flux at a 1.1A forward current, with a maximum current rating of 2.1A. Offers a Correlated Color Temperature (CCT) of 3000K and a Color Rendering Index (CRI) of 80. Operates within a temperature range of -40°C to 85°C, packaged in a 23.85mm x 23.85mm x 1.7mm SMD/SMT package. Lead-free and RoHS compliant.
Cree CXA2540-0000-000N00V430F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Depth | 23.85mm |
| Forward Current | 1.1A |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 23.85mm |
| Lens Style | Flat |
| Luminous Flux | 4545lm |
| Max Current Rating | 2.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2540 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2540-0000-000N00V430F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
