Surface mount, single-color white LED emitter with a 115° viewing angle. Features a 3500K correlated color temperature and 80 CRI. Delivers 4545 lumens luminous flux at a 1.1A forward current, with a maximum rating of 2.1A. Operates within a temperature range of -40°C to 85°C. Packaged in a tray with 100 units, this lead-free and RoHS compliant component is designed for surface mounting.
Checking distributor stock and pricing after the page loads.
Cree CXA2540-0000-000N00V435H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Depth | 23.85mm |
| Forward Current | 1.1A |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 23.85mm |
| Lens Style | Flat |
| Luminous Flux | 4545lm |
| Max Current Rating | 2.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2540 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |