The XLamp CXA2540 Series LED from Cree features a luminous flux of 4860lm and a viewing angle of 115°. It operates within a temperature range of -40°C to 85°C and has a maximum current rating of 2.1A. The LED is packaged in a tray with 100 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Cree CXA2540-0000-000N00W20E5 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 1.1A |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 23.85mm |
| Lens Style | Flat |
| Luminous Flux | 4860lm |
| Max Current Rating | 2.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2540 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
No datasheet is available for this part.
