
High-power LED emitter, neutral white illumination, 4000K CCT, 70 CRI, delivering 5225 lumens at 1.1A forward current. Features a 115° viewing angle and a flat lens style, housed in an SMD/SMT package for surface mounting. Operates within a temperature range of -40°C to 85°C, with a maximum current rating of 2.1A. This lead-free, RoHS-compliant component is supplied in tray packaging.
Cree CXA2540-0000-000N00W240F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000 K |
| Depth | 23.85mm |
| Forward Current | 1.1A |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 23.85mm |
| Lens Style | Flat |
| Luminous Flux | 5225lm |
| Max Current Rating | 2.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2540 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2540-0000-000N00W240F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
