The CXA2540-0000-000N00W240H is a white LED from Cree with a correlated color temperature of 4000K and a 2-Step MacAdam ellipse. It has a forward current rating of 1.1A and a maximum operating temperature of 85°C. The LED is RoHS compliant and packaged in a tray with 100 units. It has a luminous flux of 5225lm and a viewing angle of 115°.
Checking distributor stock and pricing after the page loads.
Cree CXA2540-0000-000N00W240H technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K 2-Step MacAdam Ellipse |
| Forward Current | 1.1A |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 23.85mm |
| Lens Style | Flat |
| Luminous Flux | 5225lm |
| Max Current Rating | 2.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2540 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |