
The CXA3050-0000-000N00V40E8 is a white LED from Cree's XLamp CXA3050 series. It has a luminous flux of 4860lm and a correlated color temperature of 2700K. The LED features a color rendering index of 80 and a viewing angle of 115°. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Cree CXA3050-0000-000N00V40E8 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Forward Current | 1.4A |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 27.35mm |
| Lens Style | Flat |
| Luminous Flux | 4860lm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | XLamp® CXA3050 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 27.35mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA3050-0000-000N00V40E8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.