
High-power white LED emitter featuring a 27.35mm x 27.35mm SMD/SMT package. Delivers 4545 lumens luminous flux with a 2700K correlated color temperature and 80 CRI. Operates with a 37V forward voltage and a 1.4A forward current, with a maximum rating of 2.5A. Offers a wide 115° viewing angle and a maximum operating temperature of 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Forward Current | 1.4A |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 27.35mm |
| Luminous Flux | 4545lm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA3050 |
| Viewing Angle | 115° |
| Voltage | 37V |
| Width | 27.35mm |
| RoHS | Compliant |