Cree CXA3050-0000-000N00V427H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Forward Current | 1.4A |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 27.35mm |
| Lens Style | Flat |
| Luminous Flux | 4545lm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | XLamp® CXA3050 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 27.35mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA3050-0000-000N00V427H to view detailed technical specifications.
No datasheet is available for this part.