High-power white LED emitter featuring a 3000K correlated color temperature and an 80 CRI. This surface-mount device (SMD/SMT) delivers 5225 lumens luminous flux at a 37V forward voltage and 2.5A forward current. The LED emitter is housed in a 27.35mm x 27.35mm x 1.7mm package with a round lens style and a 115° viewing angle. Operating across a -40°C to 85°C temperature range, it is RoHS compliant and lead-free.
Cree CXA3050-0000-000N00W430F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 2.5A |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 27.35mm |
| Lens Style | Round |
| Luminous Flux | 5225lm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA3050 |
| Viewing Angle | 115° |
| Voltage | 37V |
| Width | 27.35mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA3050-0000-000N00W430F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.