High-power white LED emitter featuring a 3500K correlated color temperature and an 80 CRI for excellent color rendering. This surface-mount device (SMD/SMT) offers a luminous flux of 5225 lumens at a 2.5A forward current, with a maximum power dissipation of 100W. The LED emitter is housed in a 27.35mm x 27.35mm package with a 1.7mm height and a 115° viewing angle. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in trays of 20.
Cree CXA3050-0000-000N00W435F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 2.5A |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 27.35mm |
| Lens Style | Round |
| Luminous Flux | 5225lm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA3050 |
| Viewing Angle | 115° |
| Voltage | 37V |
| Width | 27.35mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA3050-0000-000N00W435F to view detailed technical specifications.
No datasheet is available for this part.