
The CXA3050-0000-000N00X20E5 is a white LED from Cree with a correlated color temperature of 4000K and a color rendering index of 70. It can handle a forward current of up to 1.4A and has a luminous flux of 6010lm. The LED is packaged in a tray with 100 units per package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Cree CXA3050-0000-000N00X20E5 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 1.4A |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 27.35mm |
| Lens Style | Flat |
| Luminous Flux | 6010lm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | XLamp® CXA3050 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 27.35mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA3050-0000-000N00X20E5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.