
The XLamp CXA3050 LED emitter features a white illumination color with a correlated color temperature of 4000K and a color rendering index of 70. It has a luminous flux of 5590lm and a viewing angle of 115°. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Cree CXA3050-0000-000N00X240H technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K 2-Step MacAdam Ellipse |
| Forward Current | 1.4A |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 27.35mm |
| Lens Style | Flat |
| Luminous Flux | 5590lm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | XLamp® CXA3050 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 27.35mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA3050-0000-000N00X240H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.