High-power white LED emitter in a 27.35mm x 27.35mm SMD/SMT package. Features a 115° viewing angle, 70 CRI, and 5000K CCT. Operates with a 1.4A forward current (up to 2.5A max) and delivers 5590lm luminous flux at 85°C. Designed for surface mounting with a flat lens style, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Cree CXA3050-0000-000N00X250F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000 K |
| Forward Current | 1.4A |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 27.35mm |
| Lens Style | Flat |
| Luminous Flux | 5590lm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA3050 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 27.35mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA3050-0000-000N00X250F to view detailed technical specifications.
No datasheet is available for this part.