
The CXA3050-0000-000N00X450H is a white LED with a luminous flux of 6010lm and a correlated color temperature of 5000K. It has a forward current rating of 1.4A and a maximum operating temperature of 85°C. The LED is surface mount and has a height of 1.7mm. It is RoHS compliant and available in a package quantity of 100 per tray. The LED has a viewing angle of 115° and is part of the XLamp CXA3050 series.
Cree CXA3050-0000-000N00X450H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000K |
| Forward Current | 1.4A |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 27.35mm |
| Lens Style | Flat |
| Luminous Flux | 6010lm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | XLamp® CXA3050 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 27.35mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA3050-0000-000N00X450H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
