
The XLamp CXA3050 is a white LED with a luminous flux of 5225lm and a correlated color temperature of 4000K. It features a color rendering index of 80 and a forward current rating of 1.4A. The LED is packaged in a surface-mount device (SMD/SMT) and is suitable for use in a variety of applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LED is RoHS compliant and is available in a tray packaging with 100 units per package.
Cree CXA3050-0000-000N0HW440H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 1.4A |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 27.35mm |
| Lens Style | Flat, Round |
| Luminous Flux | 5225lm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | XLamp® CXA3050 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 27.35mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA3050-0000-000N0HW440H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.