The XLamp CXA3050 LED emitter features a white illumination color with a correlated color temperature of 4000K and a color rendering index of 80. It has a luminous flux of 5590lm and a viewing angle of 115°. The LED operates within a temperature range of -40°C to 85°C and has a maximum current rating of 2.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree CXA3050-0000-000N0HX20E5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 1.4A |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 27.35mm |
| Lens Style | Flat |
| Luminous Flux | 5590lm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | XLamp® CXA3050 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 27.35mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA3050-0000-000N0HX20E5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.