
Green Uni-Color Standard LED emitter featuring a 5 mm T-1 3/4 through-hole package with a 2.54 mm pin pitch. Delivering 7500 mcd high brightness, this LED has a 30° viewing angle and a water-clear lens. Operating within a -40°C to 95°C temperature range, it supports a maximum forward current of 25 mA and a maximum forward voltage of 4 V.
Cree LC503TPG1-30Q-A1-00002 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.6 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 7500mcd |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Lens Dimensions | 5.9x5.9x8.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Cree LC503TPG1-30Q-A1-00002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.