
Uni-color blue chip LED emitter in a 2-pin SMD package for surface mounting. Features a water-clear lens with a circular shape, offering a 120° viewing angle and 160mcd intensity. Constructed with InGaN material, this high-brightness LED operates within a temperature range of -40°C to 100°C, with a maximum forward current of 25mA and a maximum forward voltage of 4V. The compact SMD package measures 3.2mm in length and 2.7mm in width, with a seated plane height of 1.95mm.
Cree LM1-PBL1-01-N1 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.7 |
| Seated Plane Height (mm) | 1.95 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 160mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree LM1-PBL1-01-N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.