High-brightness, uni-color red standard LED emitter in a 4-pin SMD package. Features a water-clear, circular lens with a 60° viewing angle. Designed for surface mounting with a maximum forward current of 70 mA and a maximum forward voltage of 3.2 V. Operating temperature range from -40 °C to 100 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree LM2-THR1-F1-N1-00001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.7 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 3.45 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 2200mcd |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Luminous Flux | 2.55lm |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.6x2.6x1.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 70mA |
| Maximum Forward Voltage | 3.2V |
| Maximum Power Dissipation | 225mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cree LM2-THR1-F1-N1-00001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.