This Cree LED features a diffused, colorless lens style with a luminous intensity of 4000mcd and a viewing angle of 120°. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED is packaged in a tape and reel format for surface mount applications and is RoHS compliant.
Cree LM6-EWN1-03-N3-00002 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.3mm |
| Forward Current | 90mA |
| Length | 3.5mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 11lm |
| Luminous Intensity | 4000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Cree LM6-EWN1-03-N3-00002 to view detailed technical specifications.
No datasheet is available for this part.