High-brightness, red uni-color chip LED emitter in a 6-pin SMD package. Features a water-clear, rectangular lens with a 120° viewing angle. Designed for surface mounting with a 3.5mm x 3.3mm footprint and 1.15mm pin pitch. Operates with a maximum forward current of 150mA and a maximum forward voltage of 3.2V, suitable for temperatures from -40°C to 100°C.
Cree LM6-THR1-3B-N1-00001 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.5 |
| Package Width (mm) | 3.3 |
| Seated Plane Height (mm) | 2 |
| Pin Pitch (mm) | 1.15 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 1100mcd |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 150mA |
| Maximum Forward Voltage | 3.2V |
| Maximum Power Dissipation | 150mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree LM6-THR1-3B-N1-00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.