
The LMD125-0018-C440-1010000 is a single-channel, chassis-mount dimmable driver from Cree, rated for 35V output voltage and 440mA output current. It has a maximum power dissipation of 15W and operates within a temperature range of 0°C to 80°C. The device is approved for CE, cULus, and CQC certifications and has an efficiency of 81%. It is available in a bulk package with 10 units per package.
Cree LMD125-0018-C440-1010000 technical specifications.
| Approvals | CE, cULus, CQC |
| Package/Case | 120 |
| Current - Output 1 | 440mA |
| Depth | 29.5mm |
| Dimming | TRIAC |
| Efficiency | 81% |
| Height | 1.16inch |
| Length | 81mm |
| Max Input Voltage | 120V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 440mA |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 440mA |
| Output Power | 18W |
| Output Voltage | 35V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Series | LMD125 |
| Termination | Wire Leads |
| Voltage - Output 1 | 35V |
| Weight | 0.251lb |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Cree LMD125-0018-C440-1010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
