White LED emitter module featuring a 90 CRI and 3500K CCT for high-quality illumination. Delivers 850 lumens luminous flux at a 440mA forward current, with a 96° viewing angle. Encased in a dome lens style, this component measures 88.2mm in diameter and 60.3mm in height, designed for screw mounting. Operates within a temperature range of 0°C to 70°C.
Cree LMH020-0850-35G9-00001TW technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3500K |
| Depth | 88.2mm |
| Diameter | 88.2mm |
| Forward Current | 440mA |
| Height | 60.3mm |
| Illumination Color | White |
| Length | 88.2mm |
| Lens Style | Dome, Domed |
| Luminous Flux | 850lm |
| Max Current Rating | 440mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LMH2 TrueWhite® |
| Size | 60.3mm |
| Test Temperature | 85°C |
| Viewing Angle | 96° |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH020-0850-35G9-00001TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.