
White LED emitter module featuring 1250lm luminous flux and 90 CRI. Delivers 2700K correlated color temperature with a 82° viewing angle. Operates at 440mA forward current and a voltage rating of 277V, with a maximum operating temperature of 70°C. Module dimensions are 88.2mm x 88.2mm x 30mm, with a round, flat lens style and screw mount.
Cree LMH020-1250-27G9-00000TW technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 88.2mm |
| Diameter | 88.2mm |
| Forward Current | 440mA |
| Height | 30mm |
| Illumination Color | White |
| Length | 88.2mm |
| Lens Style | Round, Flat |
| Luminous Flux | 1250lm |
| Max Current Rating | 440mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | LMH2 TrueWhite® |
| Size | 30mm |
| Test Temperature | 85°C |
| Viewing Angle | 82° |
| Voltage Rating | 277V |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH020-1250-27G9-00000TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
