High-performance white LED emitter delivering 1250 lumens with a 90 CRI and 3500K correlated color temperature. Features a round, flat lens style and a wide 82° viewing angle. Operates at a forward current of 440mA with a maximum rating of 440mA and an operating supply voltage of 120V. Designed for screw mounting, this LED emitter has dimensions of 88.2mm x 88.2mm x 30mm and an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3500K |
| Depth | 88.2mm |
| Diameter | 88.2mm |
| Forward Current | 440mA |
| Height | 30mm |
| Illumination Color | White |
| Length | 88.2mm |
| Lens Style | Round, Flat |
| Luminous Flux | 1250lm |
| Max Current Rating | 440mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | LMH2 TrueWhite® |
| Size | 30mm |
| Test Temperature | 85°C |
| Viewing Angle | 82° |
| RoHS | Compliant |