White LED emitter module featuring a 4000K correlated color temperature and a high Color Rendering Index (CRI) of 90 for accurate color reproduction. Delivering 1250 lumens of luminous flux, this component operates with a forward current of 440mA and has a maximum operating temperature of 70°C. The module is housed in a dome lens style, with dimensions of 88.2mm in diameter and 88.2mm in length, and a height of 60.3mm, designed for screw mounting.
Cree LMH020-1250-40G9-00001TW technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 88.2mm |
| Diameter | 88.2mm |
| Forward Current | 440mA |
| Height | 60.3mm |
| Illumination Color | White |
| Length | 88.2mm |
| Lens Style | Dome, Domed |
| Luminous Flux | 1250lm |
| Max Current Rating | 440mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LMH2 TrueWhite® |
| Size | 60.3mm |
| Test Temperature | 85°C |
| Viewing Angle | 96° |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH020-1250-40G9-00001TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.