Module-type visible LED emitter delivering 2000 lumens of white light with a 90 CRI and 3000K correlated color temperature. Features a 88.2mm diameter, 30mm height, and 82° viewing angle. Operates at a forward current of 900mA with a maximum rating of 900mA and a voltage rating of 277V. Designed for screw mounting with a round, flat lens style.
Sign in to ask questions about the Cree LMH020-2000-30G9-00000TW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree LMH020-2000-30G9-00000TW technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000(K) |
| Depth | 88.2mm |
| Diameter | 88.2mm |
| Forward Current | 900mA |
| Height | 30mm |
| Illumination Color | White |
| Length | 88.2mm |
| Lens Style | Round, Flat |
| Luminous Flux | 2000lm |
| Max Current Rating | 900mA |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | LMH2 TrueWhite® |
| Size | 30mm |
| Test Temperature | 85°C |
| Viewing Angle | 82° |
| Voltage Rating | 277V |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH020-2000-30G9-00000TW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.