Browse CategoriesBrowse ManufacturersSearch PartsAPI DocsUpdated PartsTerms & ConditionsPrivacy Policy

©2026 Datasheets.com

Datasheets.com
Datasheets.com
CREE

LMH020-2000-40G9-00000TW

Datasheet
Cree

LMH020-2000-40G9-00000TW

White LED Module 2000lm 900mA 4000K CRI90 82°

  1. Optoelectronics & Displays
  2. LEDs & LED Products
  1. Optoelectronics & Displays
  2. LEDs & LED Products
  3. LED Emitters
  4. Standard LEDs

High-output white LED module delivering 2000 lumens at 900mA forward current. Features a 4000K correlated color temperature and a CRI of 90 for excellent color rendering. This LED emitter is housed in a module package with a round, flat lens style and a screw mount. Operating at a voltage rating of 277V, it offers a wide 82° viewing angle.

PackageModule
Storage30mm
Voltage Rating277V
MountingScrew
Quick Jump:

Technical Specifications

Cree LMH020-2000-40G9-00000TW technical specifications.

General

Package/CaseModule
ColorWhite
Color Rendering Index (CRI)90
Correlated Color Temperature (CCT)4000(K)
Depth88.2mm
Diameter88.2mm
Forward Current900mA
Height30mm
Illumination ColorWhite
Length88.2mm
Lens StyleRound, Flat
Luminous Flux2000lm
Max Current Rating900mA
MountScrew
Number of Elements1
Number of LEDs1
Package Quantity10
PackagingBox
Radiation HardeningNo
SeriesLMH2 TrueWhite®
Size30mm
Test Temperature85°C
Viewing Angle82°
Voltage Rating277V

Compliance

RoHSCompliant

Datasheet

Cree LMH020-2000-40G9-00000TW Datasheet

Download the complete datasheet for Cree LMH020-2000-40G9-00000TW to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com