
White LED emitter module featuring a 3000lm luminous flux and 90 CRI for excellent color rendering. This component operates with a 900mA forward current and a 277V voltage rating, delivering a correlated color temperature of 3000K. The module is housed in a dome lens style, with dimensions of 88.2mm in length, width, and depth, and a height of 60.3mm. Designed for screw mounting, it operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Cree LMH020-3000-30G9-00001TW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree LMH020-3000-30G9-00001TW technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 88.2mm |
| Diameter | 88.2mm |
| Forward Current | 900mA |
| Height | 60.3mm |
| Illumination Color | White |
| Length | 88.2mm |
| Lens Style | Dome, Domed |
| Luminous Flux | 3000lm |
| Max Current Rating | 900mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LMH2 TrueWhite® |
| Size | 60.3mm |
| Test Temperature | 85°C |
| Viewing Angle | 105° |
| Voltage Rating | 277V |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH020-3000-30G9-00001TW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
