High-output white LED emitter module delivering 4000 lumens luminous flux. Features a 3000K correlated color temperature and a CRI of 90 for excellent color rendering. Operates with a forward current of 940mA and a maximum current rating of 900mA. This module has a round, flat lens style and an 85° viewing angle, with a compact 30mm height and 88.2mm diameter. Designed for screw mounting.
Sign in to ask questions about the Cree LMH020-4000-30G9-00000TW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree LMH020-4000-30G9-00000TW technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000(K) |
| Depth | 88.2mm |
| Diameter | 88.2mm |
| Forward Current | 940mA |
| Height | 30mm |
| Illumination Color | White |
| Length | 88.2mm |
| Lens Style | Round, Flat |
| Luminous Flux | 4000lm |
| Max Current Rating | 900mA |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LMH2 TrueWhite® |
| Size | 30mm |
| Test Temperature | 85°C |
| Viewing Angle | 85° |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH020-4000-30G9-00000TW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.