Sign in to ask questions about the Cree LMH020-4000-30G9-00001TW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree LMH020-4000-30G9-00001TW technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 88.2mm |
| Forward Current | 940mA |
| Height | 60.3mm |
| Illumination Color | White |
| Lens Style | Dome, Domed |
| Luminous Flux | 4000lm |
| Max Current Rating | 900mA |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | LMH2 TrueWhite® |
| Size | 60.3mm |
| Test Temperature | 85°C |
| Viewing Angle | 105° |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH020-4000-30G9-00001TW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
