White LED emitter module delivering 4000 lumens luminous flux at a 90 CRI and 3500K correlated color temperature. Features a 88.2mm diameter, 30mm height, and 85° viewing angle. Operates with a 940mA forward current and a 900mA maximum current rating. This module utilizes a round, flat lens style and screw mount for installation.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3500(K) |
| Depth | 88.2mm |
| Diameter | 88.2mm |
| Forward Current | 940mA |
| Height | 30mm |
| Illumination Color | White |
| Length | 88.2mm |
| Lens Style | Round, Flat |
| Luminous Flux | 4000lm |
| Max Current Rating | 900mA |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LMH2 TrueWhite® |
| Size | 30mm |
| Test Temperature | 85°C |
| Viewing Angle | 85° |
| RoHS | Compliant |