Cree LMH020-6000-40G9-00001TW technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 4000K |
| Height | 30mm |
| Luminous Flux | 6000lm |
| Max Current Rating | 1.87A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | LMH2 |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH020-6000-40G9-00001TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
