Led Module 2" Round, 750LM, 3000K 4-STEP 80+CRI, 120V, Easywhite
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 88.2mm |
| Height | 70mm |
| Illumination Color | White |
| Lens Style | Flat |
| Luminous Flux | 750lm |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LMR2 |
| Size | 70mm |
| RoHS | Not Compliant |