The LMR2 LED module is a 88.2mm diameter, 70mm high white LED device with a correlated color temperature of 3500K and a color rendering index of 80. It has a luminous flux of 750lm and is available in a bulk packaging option with 10 units per package. The module is designed for general use and is part of the LMR2 series.
Cree LMR020-0750-35F8-10100EW technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Diameter | 88.2mm |
| Height | 70mm |
| Illumination Color | White |
| Lens Style | Flat |
| Luminous Flux | 750lm |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LMR2 |
| Size | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree LMR020-0750-35F8-10100EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.