The LMR040-0700-27F8-20100EW is a single-element LED module from Cree, featuring a white illumination color with a correlated color temperature of 2700K and a color rendering index of 80. It has a luminous flux of 700lm and operates within a temperature range of 0°C to 50°C. The module is designed for screw mounting and is available in a bulk packaging quantity of 10 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 103.4mm |
| Diameter | 103.4mm |
| Height | 79.45mm |
| Illumination Color | White |
| Length | 114mm |
| Lens Style | Round, Flat |
| Luminous Flux | 700lm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LMR4, EasyWhite® |
| Size | 79.45mm |
| Voltage Rating | 230V |
| RoHS | Compliant |