The LMR040-0700-35F8-10100EW is a 120V white LED module from Cree, with a luminous flux of 700lm and a correlated color temperature of 3500 K. It has a power consumption of 12W and a package quantity of 10. The module is a screw-mount type with a flat lens style and a white illumination color. It is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500 K |
| Depth | 103.4mm |
| Diameter | 103.4mm |
| Height | 79.45mm |
| Illumination Color | White |
| Length | 114mm |
| Lens Style | Flat |
| Luminous Flux | 700lm |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 12W |
| Radiation Hardening | No |
| Series | LMR4, EasyWhite® |
| Size | 79.45mm |
| Voltage Rating | 120V |
| Width | 79.45mm |
| RoHS | Not CompliantNo |