The LMR4 EasyWhite LED Module is a single-element LED device with a luminous flux of 700 lumens. It operates at a voltage rating of 120V and consumes 12W of power. The module is packaged in a module case and is available in a quantity of 10. It can be mounted using a screw and has a size of 79.45mm. The module has a correlated color temperature of 4000 and a color rendering index of 80.
Cree LMR040-0700-40F8-10100EW technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 |
| Depth | 103mm |
| Diameter | 103.4mm |
| Height | 79.45mm |
| Illumination Color | White |
| Length | 114mm |
| Lens Style | Flat |
| Luminous Flux | 700lm |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 12W |
| Radiation Hardening | No |
| Series | LMR4, EasyWhite® |
| Size | 79.45mm |
| Voltage Rating | 120V |
| Width | 79.45mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cree LMR040-0700-40F8-10100EW to view detailed technical specifications.
No datasheet is available for this part.