Led Mod LMR4 Ntrl Wht 700LM 230V
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 103.4mm |
| Diameter | 103.4mm |
| Height | 79.45mm |
| Illumination Color | White |
| Length | 114mm |
| Lens Style | Flat |
| Luminous Flux | 700lm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 12W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LMR4, EasyWhite® |
| Size | 79.45mm |
| Voltage Rating | 230V |
| RoHS | Compliant |