This through hole LED has a luminous intensity of 4700mcd and a forward current rating of 25mA. It operates within a temperature range of -40°C to 95°C and has a power dissipation of 100mW. The LED is packaged in bulk and is RoHS compliant. It has a viewing angle of 70° and a diffused, colored lens style.
Cree LO566EPG3-70G-A3-00034 technical specifications.
| Depth | 4.6mm |
| Forward Current | 25mA |
| Length | 5.2mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 4700mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Cree LO566EPG3-70G-A3-00034 to view detailed technical specifications.
No datasheet is available for this part.