The LO566TPG4-70G-A-00001 is a T-1 3/4 through hole LED emitter from Cree. It features a 5 mm package with 2 pins and a 2.54 mm pin pitch. The device is designed for through hole mounting and has a package length of 5.2 mm, width of 4.6 mm, and height of 7.8 mm. It is suitable for use in optoelectronic and display applications.
Cree LO566TPG4-70G-A-00001 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2 |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 7.8 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Cage Code | 0C9J8 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Cree LO566TPG4-70G-A-00001 to view detailed technical specifications.
No datasheet is available for this part.