This through hole LED has a luminous flux of 3.2lm and a forward current rating of 70mA. It can operate within a temperature range of -40°C to 100°C and has a power dissipation of 220mW. The LED is packaged in a rail/tube format and is compliant with RoHS regulations. It features a diffused, colorless lens style with a viewing angle of 70°.
Cree LP377TYL1-70G-01-00001 technical specifications.
| Depth | 7.6mm |
| Forward Current | 70mA |
| Length | 7.6mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 3.2lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 220mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Cree LP377TYL1-70G-01-00001 to view detailed technical specifications.
No datasheet is available for this part.