Uni-color amber standard LED emitter, featuring a 4-pin through-hole package with a 5.08mm pin pitch. This high-brightness LED boasts a luminous flux of 32lm and a wide 100° viewing angle. Designed for automotive applications, it operates within a temperature range of -40°C to 100°C, with a maximum forward current of 70mA and a maximum forward voltage of 3.2V. The water-clear lens has a circular shape and measures 3x3x1.5mm.
Sign in to ask questions about the Cree LP377TYL1-A0G-00001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree LP377TYL1-A0G-00001 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7.6 |
| Package Width (mm) | 7.6 |
| Package Height (mm) | 4 |
| Pin Pitch (mm) | 5.08 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Luminous Flux | 32lm |
| Viewing Angle | 100° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3x3x1.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 70mA |
| Maximum Forward Voltage | 3.2V |
| Maximum Power Dissipation | 220mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree LP377TYL1-A0G-00001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.