The LP377UYL1-70G-00001 LED from Cree features a diffused, colorless lens style with a luminous flux of 7lm. It can handle a forward current of up to 70mA and a reverse voltage of 5V. The LED is designed for through hole mounting and has a power dissipation of 210mW. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 100°C.
Cree LP377UYL1-70G-00001 technical specifications.
| Depth | 7.6mm |
| Forward Current | 70mA |
| Length | 7.6mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 7lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Cree LP377UYL1-70G-00001 to view detailed technical specifications.
No datasheet is available for this part.