High-brightness, green uni-color chip LED emitter in a 6-pin SMD package. Features a water-clear lens with a circular shape and a 120° viewing angle. Operates with a maximum forward current of 150 mA and a maximum forward voltage of 5.1 V, offering 3500mcd intensity. This high-power device is designed for surface mounting with a package measuring 6mm x 5mm and a seated plane height of 2.5mm, suitable for operation between -40°C and 100°C.
Cree LP6-PPG1-03-N1-00001 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 6 |
| Package Width (mm) | 5 |
| Seated Plane Height (mm) | 2.5 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 3500mcd |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 3 |
| High Power | Yes |
| Maximum Forward Current | 150mA |
| Maximum Forward Voltage | 5.1V |
| Maximum Power Dissipation | 765mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cree LP6-PPG1-03-N1-00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.